750 mOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCL10FBR75S01

DigiKey Part Number
3372-CRCL10FBR75S01TR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
CRCL10FBR75S01
Description
RES 0.75 OHM 1% 2/3W 1210
Customer Reference
Detailed Description
750 mOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of £3,739.50 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09633£481.65
Unit Price without VAT:£0.09633
Unit Price with VAT:£0.11560