22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA45A010K226TA

DigiKey Part Number
3372-CA45A010K226TATR-ND - Tape & Reel (TR)
Manufacturer
XiangJiang
Manufacturer Product Number
CA45A010K226TA
Description
CAP TANT 22UF 10% 10V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340,012
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of £3,739.50 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.27433£548.66
Unit Price without VAT:£0.27433
Unit Price with VAT:£0.32920