


PZU11DB2,115 | |
|---|---|
DigiKey Part Number | PZU11DB2,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU11DB2,115 |
Description | DIODE ZENER ARRAY 11V 5-TSSOP |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 11 V 250 mW ±2% 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP |

