
PTVS7V0S1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS7V0S1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS7V0S1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS7V0S1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS7V0S1UR-QX |
Description | TVS DIODE 7VWM 12VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27300 | £2.73 |
| 100 | £0.17380 | £17.38 |
| 500 | £0.13092 | £65.46 |
| 1,000 | £0.11706 | £117.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09942 | £298.26 |
| 6,000 | £0.09053 | £543.18 |
| 9,000 | £0.08600 | £774.00 |
| 15,000 | £0.08091 | £1,213.65 |
| 21,000 | £0.07789 | £1,635.69 |
| 30,000 | £0.07496 | £2,248.80 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

