
PTVS48VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1424-2-ND - Tape & Reel (TR) 1727-1424-1-ND - Cut Tape (CT) 1727-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS48VS1UTR,115 |
Description | TVS DIODE 48VWM 77.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV02W480-G | Comchip Technology | 4,257 | 641-1985-1-ND | £0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27300 | £2.73 |
| 100 | £0.17370 | £17.37 |
| 500 | £0.13078 | £65.39 |
| 1,000 | £0.11692 | £116.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09931 | £297.93 |
| 6,000 | £0.09043 | £542.58 |
| 9,000 | £0.08590 | £773.10 |
| 15,000 | £0.08081 | £1,212.15 |
| 21,000 | £0.07780 | £1,633.80 |
| 30,000 | £0.07487 | £2,246.10 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

