


PTVS3V3P1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS3V3P1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS3V3P1UTP-QX |
Description | TVS DIODE 3.3VWM 8V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 75A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11957 | £358.71 |
| 6,000 | £0.11023 | £661.38 |
| Unit Price without VAT: | £0.11957 |
|---|---|
| Unit Price with VAT: | £0.14348 |


