
PTVS36VP1BPLJ | |
|---|---|
DigiKey Part Number | 1727-PTVS36VP1BPLJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS36VP1BPLJ |
Description | TVS DIODE 36VWM 58.1VC CFP5FL |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount CFP5-FL |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 40V | Supplier Device Package |

