


PTVS28VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1407-2-ND - Tape & Reel (TR) 1727-1407-1-ND - Cut Tape (CT) 1727-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS28VP1UTP,115 |
Description | TVS DIODE 28VWM 45.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33300 | £3.33 |
| 100 | £0.21330 | £21.33 |
| 500 | £0.16184 | £80.92 |
| 1,000 | £0.14521 | £145.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12408 | £372.24 |
| 6,000 | £0.11343 | £680.58 |
| 9,000 | £0.10800 | £972.00 |
| 15,000 | £0.10190 | £1,528.50 |
| 21,000 | £0.09829 | £2,064.09 |
| 30,000 | £0.09478 | £2,843.40 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

