Image for PTVS28VP1BPLJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS28VP1BPLJ

DigiKey Part Number
1727-PTVS28VP1BPLJTR-ND - Tape & Reel (TR)
1727-PTVS28VP1BPLJCT-ND
1727-PTVS28VP1BPLJDKR-ND
Manufacturer
Manufacturer Product Number
PTVS28VP1BPLJ
Description
TVS DIODE 28VWM 45.4VC CFP5FL
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount CFP5-FL
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Part Status
Discontinued at DigiKey
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V (Max)
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,890
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
-:20000
-:20000
All prices are in GBP
1727-PTVS28VP1BPLJCT-ND
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.19800£1.98
100£0.12510£12.51
500£0.09338£46.69
1,000£0.08313£83.13
2,000£0.07451£149.02
5,000£0.06515£325.75
1727-PTVS28VP1BPLJDKR-ND
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.19800£1.98
100£0.12510£12.51
500£0.09338£46.69
1,000£0.08313£83.13
2,000£0.07451£149.02
5,000£0.06515£325.75
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600