
PTVS26VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS26VS1UR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS26VS1UR-QX |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case SOD-123W |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09206 | £276.18 |
| 6,000 | £0.08383 | £502.98 |
| 9,000 | £0.07963 | £716.67 |
| 15,000 | £0.07492 | £1,123.80 |
| 21,000 | £0.07212 | £1,514.52 |
| 30,000 | £0.06941 | £2,082.30 |
| 75,000 | £0.06493 | £4,869.75 |
| Unit Price without VAT: | £0.09206 |
|---|---|
| Unit Price with VAT: | £0.11047 |


