


PTVS26VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS26VP1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS26VP1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS26VP1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VP1UP-QX |
Description | TVS DIODE 26VWM 42.1VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33300 | £3.33 |
| 100 | £0.21370 | £21.37 |
| 500 | £0.16210 | £81.05 |
| 1,000 | £0.14546 | £145.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12430 | £372.90 |
| 6,000 | £0.11363 | £681.78 |
| 9,000 | £0.10820 | £973.80 |
| 15,000 | £0.10209 | £1,531.35 |
| 21,000 | £0.09847 | £2,067.87 |
| 30,000 | £0.09496 | £2,848.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

