
PTVS24VZ1UPDZ | |
|---|---|
DigiKey Part Number | 1727-PTVS24VZ1UPDZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS24VZ1UPDZ |
Description | PTVS24VZ1UPD/SOT8044/HWSON6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 130A (8/20µs) Ipp Tvs Diode Surface Mount 6-HWSON (2x2) |
Category | Current - Peak Pulse (10/1000µs) 130A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 620pF @ 1MHz |
Type Zener | Operating Temperature 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 6-WDFN Exposed Pad |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09129 | £273.87 |
| Unit Price without VAT: | £0.09129 |
|---|---|
| Unit Price with VAT: | £0.10955 |

