


PTVS24VU1UPAZ | |
|---|---|
DigiKey Part Number | 1727-7486-2-ND - Tape & Reel (TR) 1727-7486-1-ND - Cut Tape (CT) 1727-7486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS24VU1UPAZ |
Description | TVS DIODE 24VWM 38.8VC 3HUSON |
Customer Reference | |
Detailed Description | 38.8V Clamp 7.7A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 650pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case 3-PowerUDFN |
Voltage - Clamping (Max) @ Ipp 38.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.7A | Base Product Number |


