
PTVS22VZ1USKYL | |
|---|---|
DigiKey Part Number | PTVS22VZ1USKYL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS22VZ1USKYL |
Description | TVS DIODE 22VWM 39.5VC |
Customer Reference | |
Detailed Description | 39.5V Clamp 5.3A Ipp Tvs Diode |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 39.5V |
Mfr | Current - Peak Pulse (10/1000µs) 5.3A |
Packaging Tape & Reel (TR) | Power - Peak Pulse 200W |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 1 | Capacitance @ Frequency 247pF @ 1MHz |
Voltage - Reverse Standoff (Typ) 22V (Max) | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown (Min) 24.4V | Base Product Number |

