
PTVS22VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS22VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS22VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS22VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS22VS1UTR-QX |
Description | TVS DIODE 22VWM 35.5VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28200 | £2.82 |
| 100 | £0.18010 | £18.01 |
| 500 | £0.13582 | £67.91 |
| 1,000 | £0.12152 | £121.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10332 | £309.96 |
| 6,000 | £0.09415 | £564.90 |
| 9,000 | £0.08947 | £805.23 |
| 15,000 | £0.08421 | £1,263.15 |
| 21,000 | £0.08110 | £1,703.10 |
| 30,000 | £0.07808 | £2,342.40 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

