


PTVS20VZ1UPCZ | |
|---|---|
DigiKey Part Number | 1727-PTVS20VZ1UPCZTR-ND - Tape & Reel (TR) 1727-PTVS20VZ1UPCZCT-ND - Cut Tape (CT) 1727-PTVS20VZ1UPCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VZ1UPCZ |
Description | PTVS20VZ1UPC/SOD1610/DFN1610-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.5V (Typ) Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 32.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 38A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 270pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.06000 | £1.50 |
| 100 | £0.05060 | £5.06 |
| 250 | £0.04616 | £11.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05204 | £156.12 |
| 6,000 | £0.04691 | £281.46 |
| 9,000 | £0.04430 | £398.70 |
| 15,000 | £0.04136 | £620.40 |
| 21,000 | £0.03962 | £832.02 |
| 30,000 | £0.03926 | £1,177.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

