


PTVS20VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS20VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS20VP1UTP-QX |
Description | TVS DIODE 20VWM 32.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6S20AH | Taiwan Semiconductor Corporation | 0 | SMA6S20AHTR-ND | £0.07832 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11957 | £358.71 |
| 6,000 | £0.10938 | £656.28 |
| 9,000 | £0.10419 | £937.71 |
| 15,000 | £0.09836 | £1,475.40 |
| 21,000 | £0.09491 | £1,993.11 |
| 30,000 | £0.09155 | £2,746.50 |
| 75,000 | £0.08948 | £6,711.00 |
| Unit Price without VAT: | £0.11957 |
|---|---|
| Unit Price with VAT: | £0.14348 |


