


PTVS20VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS20VP1UP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS20VP1UP-QX |
Description | TVS DIODE 20VWM 32.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA4S20AH | Taiwan Semiconductor Corporation | 0 | SMA4S20AHTR-ND | £0.06756 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11509 | £345.27 |
| 6,000 | £0.10521 | £631.26 |
| 9,000 | £0.10521 | £946.89 |
| Unit Price without VAT: | £0.11509 |
|---|---|
| Unit Price with VAT: | £0.13811 |


