
PTVS18VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS18VS1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS18VS1UTR-QX |
Description | TVS DIODE 18VWM 29.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09567 | £287.01 |
| 6,000 | £0.08717 | £523.02 |
| 9,000 | £0.08284 | £745.56 |
| 15,000 | £0.07798 | £1,169.70 |
| 21,000 | £0.07509 | £1,576.89 |
| 30,000 | £0.07229 | £2,168.70 |
| 75,000 | £0.06808 | £5,106.00 |
| Unit Price without VAT: | £0.09567 |
|---|---|
| Unit Price with VAT: | £0.11480 |

