29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS18VS1UTR,115

DigiKey Part Number
1727-1398-2-ND - Tape & Reel (TR)
1727-PTVS18VS1UTR,115CT-ND - Cut Tape (CT)
1727-PTVS18VS1UTR,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS18VS1UTR,115
Description
TVS DIODE 18VWM 29.2VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 185°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
13.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,414
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.27300£2.73
100£0.17370£17.37
500£0.13078£65.39
1,000£0.11692£116.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09931£297.93
6,000£0.09043£542.58
9,000£0.08590£773.10
15,000£0.08081£1,212.15
21,000£0.07780£1,633.80
30,000£0.07487£2,246.10
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800