Image for PSMP025-40YEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMP025-40YEX

DigiKey Part Number
1727-7798-1-ND - Cut Tape (CT)
1727-7798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMP025-40YEX
Description
PSMP025-40YE/SOT669/LFPAK
Customer Reference
Detailed Description
P-Channel 40 V 39.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.