
PSMP025-40YEX | |
|---|---|
DigiKey Part Number | 1727-7798-1-ND - Cut Tape (CT) 1727-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMP025-40YEX |
Description | PSMP025-40YE/SOT669/LFPAK |
Customer Reference | |
Detailed Description | P-Channel 40 V 39.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Base Product Number |

