


PSMN6R7-40MSDX | |
|---|---|
DigiKey Part Number | 1727-PSMN6R7-40MSDXTR-ND - Tape & Reel (TR) 1727-PSMN6R7-40MSDXCT-ND - Cut Tape (CT) 1727-PSMN6R7-40MSDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R7-40MSDX |
Description | MOSFET N-CH 40V 50A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 65W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN6R7-40MSDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1642 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70700 | £7.07 |
| 100 | £0.46880 | £46.88 |
| 500 | £0.36648 | £183.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.31677 | £475.15 |
| 3,000 | £0.29174 | £875.22 |
| 4,500 | £0.27898 | £1,255.41 |
| 7,500 | £0.26465 | £1,984.88 |
| 10,500 | £0.25617 | £2,689.79 |
| 15,000 | £0.24793 | £3,718.95 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

