PSMN4R3-80PS,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 264
Unit Price: £3.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,972
Unit Price: £1.80805
Datasheet

Similar


Infineon Technologies
In Stock: 1,725
Unit Price: £2.50000
Datasheet

Similar


Infineon Technologies
In Stock: 2,944
Unit Price: £3.05000
Datasheet

Similar


STMicroelectronics
In Stock: 1,043
Unit Price: £2.44000
Datasheet
N-Channel 80 V 120A (Tc) 306W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R3-80PS,127

DigiKey Part Number
1727-5285-ND
Manufacturer
Manufacturer Product Number
PSMN4R3-80PS,127
Description
MOSFET N-CH 80V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 306W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8161 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
306W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes