N-Channel 40 V 95A (Tc) 90W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 95A (Tc) 90W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN4R3-40MSHX

DigiKey Part Number
1727-PSMN4R3-40MSHXTR-ND - Tape & Reel (TR)
1727-PSMN4R3-40MSHXCT-ND - Cut Tape (CT)
1727-PSMN4R3-40MSHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R3-40MSHX
Description
MOSFET N-CH 40V 95A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 95A (Tc) 90W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN4R3-40MSHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2338 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,842
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.56000£1.56
10£0.99200£9.92
100£0.66860£66.86
500£0.53034£265.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.35628£534.42
3,000£0.32879£986.37
4,500£0.31479£1,416.56
7,500£0.29906£2,242.95
10,500£0.28975£3,042.38
15,000£0.28070£4,210.50
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200