PSMN035-150B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £2.43000
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: £2.29000
Datasheet

Similar


onsemi
In Stock: 2,043
Unit Price: £2.37000
Datasheet

Similar


Infineon Technologies
In Stock: 405
Unit Price: £2.42000
Datasheet

Similar


Infineon Technologies
In Stock: 25,755
Unit Price: £3.28000
Datasheet

Similar


Infineon Technologies
In Stock: 3,965
Unit Price: £1.89000
Datasheet

Similar


Infineon Technologies
In Stock: 766
Unit Price: £2.58000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.35920
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.42720
Datasheet

Similar


IXYS
In Stock: 567
Unit Price: £4.71000
Datasheet

Similar


onsemi
In Stock: 4,394
Unit Price: £1.65985
Datasheet
N-Channel 150 V 50A (Tc) 250W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN035-150B,118

DigiKey Part Number
1727-4773-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN035-150B,118
Description
MOSFET N-CH 150V 50A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 50A (Tc) 250W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
35mOhm @ 25A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4720 pF @ 25 V
FET Type
Power Dissipation (Max)
250W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB2552onsemi0FDB2552CT-ND£2.43000Similar
FDB2572onsemi263488-FDB2572CT-ND£2.29000Similar
FDB390N15Aonsemi2,043FDB390N15ACT-ND£2.37000Similar
IRF3415STRLPBFInfineon Technologies405IRF3415STRLPBFCT-ND£2.42000Similar
IRFS4321TRLPBFInfineon Technologies25,755IRFS4321TRLPBFCT-ND£3.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes