


PSMN020-30MLCX | |
|---|---|
DigiKey Part Number | 1727-PSMN020-30MLCXTR-ND - Tape & Reel (TR) 1727-PSMN020-30MLCXCT-ND - Cut Tape (CT) 1727-PSMN020-30MLCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN020-30MLCX |
Description | MOSFET N-CH 30V 31.8A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 31.8A (Tc) 33W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN020-30MLCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.1mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35700 | £3.57 |
| 100 | £0.22970 | £22.97 |
| 500 | £0.17480 | £87.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.14487 | £217.31 |
| 3,000 | £0.13162 | £394.86 |
| 4,500 | £0.12487 | £561.91 |
| 7,500 | £0.11727 | £879.52 |
| 10,500 | £0.11277 | £1,184.09 |
| 15,000 | £0.10840 | £1,626.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


