
PMV40UN-TR | |
|---|---|
DigiKey Part Number | 1727-PMV40UN-TR-ND - Tape & Reel (TR) 1727-PMV40UN-TRCT-ND - Cut Tape (CT) 1727-PMV40UN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV40UN-TR |
Description | PMV40UN-T/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 1W (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18700 | £1.87 |
| 100 | £0.11790 | £11.79 |
| 500 | £0.08788 | £43.94 |
| 1,000 | £0.07817 | £78.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06580 | £197.40 |
| 6,000 | £0.05957 | £357.42 |
| 9,000 | £0.05639 | £507.51 |
| 15,000 | £0.05281 | £792.15 |
| 21,000 | £0.05069 | £1,064.49 |
| 30,000 | £0.04863 | £1,458.90 |
| 75,000 | £0.04412 | £3,309.00 |
| 150,000 | £0.04279 | £6,418.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

