
PMV130ENEA/DG/B2R | |
|---|---|
DigiKey Part Number | PMV130ENEA/DG/B2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV130ENEA/DG/B2R |
Description | MOSFET N-CH 40V 2.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 2.1A (Ta) 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 120mOhm @ 1.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |

