PMPB40SNA,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.82000
Datasheet
N-Channel 60 V 12.9A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB40SNA,115

DigiKey Part Number
568-10446-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMPB40SNA,115
Description
MOSFET N-CH 60V 12.9A 6DFN
Customer Reference
Detailed Description
N-Channel 60 V 12.9A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
612 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes