PMP5201G,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 16,409
Unit Price: £0.21000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount 5-TSSOP
SOT 353

PMP5201G,115

DigiKey Part Number
1727-5854-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMP5201G,115
Description
TRANS 2PNP 45V 100MA 5-TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual) Matched Pair, Common Emitter
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types