
PMN40XPEAAX | |
|---|---|
DigiKey Part Number | 1727-PMN40XPEAAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN40XPEAAX |
Description | SMALL SIGNAL MOSFET FOR AUTOMOTI |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.7A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1025 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09195 | £275.85 |
| 6,000 | £0.08373 | £502.38 |
| 9,000 | £0.07988 | £718.92 |
| Unit Price without VAT: | £0.09195 |
|---|---|
| Unit Price with VAT: | £0.11034 |

