PMN30XPEAX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 24,145
Unit Price: £0.59000
Datasheet
P-Channel 20 V 5.4A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN30XPEAX

DigiKey Part Number
1727-PMN30XPEAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN30XPEAX
Description
SMALL SIGNAL MOSFET FOR AUTOMOTI
Customer Reference
Detailed Description
P-Channel 20 V 5.4A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
33mOhm @ 5.4A, 8V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1025 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta), 7.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10765£322.95
6,000£0.09818£589.08
9,000£0.09336£840.24
15,000£0.08793£1,318.95
21,000£0.08472£1,779.12
30,000£0.08160£2,448.00
Manufacturers Standard Package
Unit Price without VAT:£0.10765
Unit Price with VAT:£0.12918