
PMN30UNEX | |
|---|---|
DigiKey Part Number | 1727-2697-2-ND - Tape & Reel (TR) 1727-2697-1-ND - Cut Tape (CT) 1727-2697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30UNEX |
Description | MOSFET N-CH 20V 4.8A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.8A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 558 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 4.46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06423 | £192.69 |
| 6,000 | £0.05804 | £348.24 |
| 9,000 | £0.05488 | £493.92 |
| 15,000 | £0.05133 | £769.95 |
| 21,000 | £0.04923 | £1,033.83 |
| 30,000 | £0.04718 | £1,415.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 100 | £0.12010 | £12.01 |
| 500 | £0.08934 | £44.67 |
| 1,000 | £0.07940 | £79.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11230 | £11.23 |
| 500 | £0.08352 | £41.76 |
| 1,000 | £0.07421 | £74.21 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

