
PMGD290UCEAH | |
|---|---|
DigiKey Part Number | 1727-PMGD290UCEAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMGD290UCEAH |
Description | MOS DISCRETES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 725mA (Ta), 500mA (Ta) 280mW (Ta), 990mW (Tc) Surface Mount 6-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 725mA (Ta), 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 500mA, 4.5V, 850mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA, 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V, 1.14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V | |
Power - Max | 280mW (Ta), 990mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05712 | £171.36 |
| 6,000 | £0.05528 | £331.68 |
| 9,000 | £0.05436 | £489.24 |
| 15,000 | £0.05334 | £800.10 |
| 21,000 | £0.05275 | £1,107.75 |
| 30,000 | £0.05217 | £1,565.10 |
| Unit Price without VAT: | £0.05712 |
|---|---|
| Unit Price with VAT: | £0.06854 |

