


PMDXB1200UPEZ | |
|---|---|
DigiKey Part Number | 1727-2276-2-ND - Tape & Reel (TR) 1727-2276-1-ND - Cut Tape (CT) 1727-2276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB1200UPEZ |
Description | MOSFET 2P-CH 30V 0.41A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 410mA 285mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 410mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2pF @ 15V | |
Power - Max | 285mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23300 | £2.33 |
| 100 | £0.14790 | £14.79 |
| 500 | £0.11080 | £55.40 |
| 1,000 | £0.09883 | £98.83 |
| 2,000 | £0.08873 | £177.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07778 | £388.90 |
| 10,000 | £0.07100 | £710.00 |
| 15,000 | £0.06755 | £1,013.25 |
| 25,000 | £0.06367 | £1,591.75 |
| 35,000 | £0.06137 | £2,147.95 |
| 50,000 | £0.05914 | £2,957.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

