PMDT290UNEYL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 40,815
Unit Price: £0.36000
Datasheet

Similar


onsemi
In Stock: 27,255
Unit Price: £0.70000
Datasheet
Mosfet Array 20V 800mA (Ta) 500mW (Ta) Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDT290UNEYL

DigiKey Part Number
PMDT290UNEYL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMDT290UNEYL
Description
MOSFET 2N-CH 20V 0.8A SOT666
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Ta) 500mW (Ta) Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)
Rds On (Max) @ Id, Vgs
380mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
83pF @ 10V
Power - Max
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.06362£508.96
16,000£0.05830£932.80
24,000£0.05559£1,334.16
40,000£0.05254£2,101.60
56,000£0.05074£2,841.44
80,000£0.04899£3,919.20
Manufacturers Standard Package
Unit Price without VAT:£0.06362
Unit Price with VAT:£0.07634