
PMDT290UCEH | |
|---|---|
DigiKey Part Number | PMDT290UCEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMDT290UCEH |
Description | MOSFET N/P-CH 20V 0.8A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta), 550mA (Ta) 330mW (Ta), 1.09W (Tc) Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta), 550mA (Ta) | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 500mA, 4.5V, 850mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA, 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V, 1.14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V, 87pF @ 10V | |
Power - Max | 330mW (Ta), 1.09W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08443 | £337.72 |
| 8,000 | £0.07706 | £616.48 |
| 12,000 | £0.07330 | £879.60 |
| 20,000 | £0.06907 | £1,381.40 |
| 28,000 | £0.06657 | £1,863.96 |
| 40,000 | £0.06414 | £2,565.60 |
| 100,000 | £0.06132 | £6,132.00 |
| Unit Price without VAT: | £0.08443 |
|---|---|
| Unit Price with VAT: | £0.10132 |

