Direct
Similar

PMBT6429-QR | |
|---|---|
DigiKey Part Number | 1727-PMBT6429-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT6429-QR |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 700MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 700MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01498 | £44.94 |
| 6,000 | £0.01438 | £86.28 |
| 9,000 | £0.01407 | £126.63 |
| 15,000 | £0.01374 | £206.10 |
| 21,000 | £0.01354 | £284.34 |
| 30,000 | £0.01336 | £400.80 |
| 75,000 | £0.01295 | £971.25 |
| 150,000 | £0.01271 | £1,906.50 |
| 300,000 | £0.01250 | £3,750.00 |
| Unit Price without VAT: | £0.01498 |
|---|---|
| Unit Price with VAT: | £0.01798 |



