
PMBT4403-QZ | |
|---|---|
DigiKey Part Number | 1727-PMBT4403-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT4403-QZ |
Description | TRANS PNP 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.00938 | £281.40 |
| 60,000 | £0.00914 | £548.40 |
| 90,000 | £0.00903 | £812.70 |
| 150,000 | £0.00889 | £1,333.50 |
| 210,000 | £0.00882 | £1,852.20 |
| 300,000 | £0.00874 | £2,622.00 |
| 750,000 | £0.00859 | £6,442.50 |
| Unit Price without VAT: | £0.00938 |
|---|---|
| Unit Price with VAT: | £0.01126 |

