PMBT4403-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 110,378
Unit Price: £0.14000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT4403-QVL

DigiKey Part Number
1727-PMBT4403-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBT4403-QVL
Description
TRANS PNP 40V 0.6A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
250 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00986£98.60
20,000£0.00954£190.80
30,000£0.00938£281.40
50,000£0.00920£460.00
70,000£0.00910£637.00
100,000£0.00900£900.00
250,000£0.00878£2,195.00
500,000£0.00865£4,325.00
Manufacturers Standard Package
Unit Price without VAT:£0.00986
Unit Price with VAT:£0.01183