
PMBT4403-QR | |
|---|---|
DigiKey Part Number | 1727-PMBT4403-QRTR-ND - Tape & Reel (TR) 1727-PMBT4403-QRCT-ND - Cut Tape (CT) 1727-PMBT4403-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4403-QR |
Description | TRANS PNP 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 100 | £0.03930 | £3.93 |
| 500 | £0.02840 | £14.20 |
| 1,000 | £0.02486 | £24.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01917 | £57.51 |
| 6,000 | £0.01699 | £101.94 |
| 9,000 | £0.01587 | £142.83 |
| 15,000 | £0.01462 | £219.30 |
| 21,000 | £0.01387 | £291.27 |
| 30,000 | £0.01315 | £394.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

