Similar
Similar
Similar
Similar

PLVA2668A,215 | |
|---|---|
DigiKey Part Number | 1727-5816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLVA2668A,215 |
Description | DIODE ZENER ARRAY 6.8V TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 250 mW TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA2668A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | - | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04707 | £141.21 |
| 6,000 | £0.04236 | £254.16 |
| 9,000 | £0.03996 | £359.64 |
| 15,000 | £0.03726 | £558.90 |
| 21,000 | £0.03566 | £748.86 |
| 30,000 | £0.03458 | £1,037.40 |
| Unit Price without VAT: | £0.04707 |
|---|---|
| Unit Price with VAT: | £0.05648 |




