Similar

PLVA2653A,215 | |
|---|---|
DigiKey Part Number | 568-7370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLVA2653A,215 |
Description | DIODE ZENER ARRAY 5.3V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.3 V 250 mW TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA2653A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.3 V | |
Tolerance | - | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |


