PLVA2650A,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 26,927
Unit Price: £0.17000
Datasheet
Zener Diode Array 1 Pair Common Anode 5 V 250 mW TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA2650A,215

DigiKey Part Number
568-6470-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLVA2650A,215
Description
DIODE ZENER ARRAY 5V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5 V 250 mW TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5 V
Tolerance
-
Power - Max
250 mW
Impedance (Max) (Zzt)
700 Ohms
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes