Similar
Similar

PIMZ2,115 | |
|---|---|
DigiKey Part Number | PIMZ2,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIMZ2,115 |
Description | TRANS NPN/PNP 50V 150MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 100MHz, 190MHz 300mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz, 190MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05021 | £150.63 |
| 6,000 | £0.04523 | £271.38 |
| 9,000 | £0.04269 | £384.21 |
| 15,000 | £0.03984 | £597.60 |
| 21,000 | £0.03814 | £800.94 |
| 30,000 | £0.03650 | £1,095.00 |
| 75,000 | £0.03289 | £2,466.75 |
| 150,000 | £0.03066 | £4,599.00 |
| Unit Price without VAT: | £0.05021 |
|---|---|
| Unit Price with VAT: | £0.06025 |




