
PIMC32-QX | |
|---|---|
DigiKey Part Number | 1727-PIMC32-QXTR-ND - Tape & Reel (TR) 1727-PIMC32-QXCT-ND - Cut Tape (CT) 1727-PIMC32-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMC32-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 225MHz, 140MHz 290mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225MHz, 140MHz | |
Power - Max | 290mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.15720 | £15.72 |
| 500 | £0.11810 | £59.05 |
| 1,000 | £0.10544 | £105.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08935 | £268.05 |
| 6,000 | £0.08124 | £487.44 |
| 9,000 | £0.07710 | £693.90 |
| 15,000 | £0.07245 | £1,086.75 |
| 21,000 | £0.06969 | £1,463.49 |
| 30,000 | £0.06702 | £2,010.60 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

