
PHPT61010NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT61010NY-QXTR-ND - Tape & Reel (TR) 1727-PHPT61010NY-QXDKR-ND 1727-PHPT61010NY-QXCT-ND |
Manufacturer | |
Manufacturer Product Number | PHPT61010NY-QX |
Description | PHPT61010NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 145MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27365 | £410.48 |
| 3,000 | £0.25146 | £754.38 |
| 4,500 | £0.24016 | £1,080.72 |
| 7,500 | £0.22745 | £1,705.88 |
| 10,500 | £0.21993 | £2,309.26 |
| 15,000 | £0.21262 | £3,189.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.61900 | £6.19 |
| 100 | £0.40830 | £40.83 |
| 500 | £0.31770 | £158.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.61900 | £6.19 |
| 100 | £0.40830 | £40.83 |
| 500 | £0.31770 | £158.85 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

