Similar

PHPT61006PY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT61006PY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT61006PY-QX |
Description | PHPT61006PY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 116MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 116MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19371 | £290.56 |
| 3,000 | £0.18774 | £563.22 |
| 4,500 | £0.18476 | £831.42 |
| 7,500 | £0.18144 | £1,360.80 |
| 10,500 | £0.17951 | £1,884.86 |
| 15,000 | £0.17765 | £2,664.75 |
| 37,500 | £0.17364 | £6,511.50 |
| Unit Price without VAT: | £0.19371 |
|---|---|
| Unit Price with VAT: | £0.23245 |


