
PHPT610030NK-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT610030NK-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT610030NK-QX |
Description | TRANS 2NPN 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 140MHz 1W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 10V | |
Power - Max | 1W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.24165 | £362.48 |
| 3,000 | £0.22180 | £665.40 |
| 4,500 | £0.21169 | £952.60 |
| 7,500 | £0.20032 | £1,502.40 |
| 10,500 | £0.19359 | £2,032.70 |
| 15,000 | £0.18831 | £2,824.65 |
| Unit Price without VAT: | £0.24165 |
|---|---|
| Unit Price with VAT: | £0.28998 |

